
Ultra High Frequency RF Small Signal Bipolar Transistor, NPN polarity, designed for surface mount applications in a SOT-143 package. Features a 10GHz gain bandwidth product and a maximum operating frequency of 30GHz. Continuous collector current rating of 32mA, with a collector-emitter voltage (VCEO) of 5.5V. Operates across a temperature range of -65°C to 150°C, with 200mW maximum power dissipation. RoHS compliant with gold contact plating.
Broadcom AT-32011-BLKG technical specifications.
| Package/Case | SOT-143 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector Emitter Voltage (VCEO) | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Gold |
| Continuous Collector Current | 32mA |
| Current Rating | 32mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 10GHz |
| Gain | 14dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 32mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-32011-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
