
RF Small Signal Bipolar Transistor, 0.032A I(C), 2-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, 6 PIN
Sign in to ask questions about the Broadcom AT-32063-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AT-32063-TR1 technical specifications.
| Package/Case | SOT-363 |
| Collector Emitter Breakdown Voltage | 5.5V |
| Gain | 14.5dB |
| Max Collector Current | 32mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AT-32063-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.