
Ultra high frequency NPN RF small signal bipolar transistor designed for surface mount applications. Features a 30GHz maximum frequency, 5.5V collector-emitter breakdown voltage, and 32mA continuous collector current. Operates across a wide temperature range from -65°C to 150°C with 150mW maximum power dissipation. Packaged in a 6-pin SC-70 (SOT-363) plastic package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom AT-32063-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AT-32063-TR2G technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 11V |
| Collector Emitter Breakdown Voltage | 5.5V |
| Collector-emitter Voltage-Max | 5.5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 32mA |
| Current Rating | 32mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 30GHz |
| Gain | 14.5dB |
| Gain Bandwidth Product | 10GHz |
| Lead Free | Lead Free |
| Max Collector Current | 32mA |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-32063-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
