
NPN Bipolar Junction Transistor (BJT) for surface mount applications. Features a 12V collector-emitter voltage (VCEO) and a maximum continuous collector current of 60mA. Operates with a gain bandwidth product of 8GHz and a minimum hFE of 30. Housed in a 4-pin Micro-X SMD/SMT package, this RoHS compliant component offers a wide operating temperature range from -60°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AT-41535G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AT-41535G technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 60mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Gain | 18dB |
| Gain Bandwidth Product | 8GHz |
| hFE Min | 30 |
| Max Collector Current | 60mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-41535G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
