
NPN RF small signal bipolar transistor for C-band applications. Features 80mA continuous collector current and 12V collector-emitter breakdown voltage. Operates up to 8GHz with a gain of 13.5dB. Housed in a hermetically sealed ceramic microstrip package with gold contact plating, suitable for surface mount technology. Extended operating temperature range from -65°C to 200°C.
Sign in to ask questions about the Broadcom AT-42010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AT-42010 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Contact Plating | Gold |
| Continuous Collector Current | 80mA |
| Current Rating | 80mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Gain | 13.5dB |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-42010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
