NPN RF small signal bipolar transistor for C-band applications, featuring an 8GHz transition frequency and gain bandwidth product. This surface-mount device offers a continuous collector current of 80mA and a maximum power dissipation of 600mW. Operating across a wide temperature range from -65°C to 150°C, it boasts a collector-emitter voltage of 12V and is packaged in a 36 MICRO-X-4 ceramic SMD/SMT package on tape and reel. This RoHS compliant component is lead-free.
Broadcom AT-42036-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 80mA |
| Current Rating | 80mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Gain | 13.5dB |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-42036-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.