
NPN RF small signal bipolar transistor designed for C-band applications. Features a 8GHz transition frequency and 14dB gain, with a continuous collector current of 80mA. Operates within a temperature range of -65°C to 200°C and has a maximum power dissipation of 600mW. Packaged in SMD/SMT for surface mounting, this RoHS compliant component offers a collector-emitter voltage of 12V.
Sign in to ask questions about the Broadcom AT-42070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AT-42070 technical specifications.
| Package/Case | SMD/SMT |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 80mA |
| Current Rating | 80mA |
| Emitter Base Voltage (VEBO) | 1.5V |
| Frequency | 8GHz |
| Gain | 14dB |
| Gain Bandwidth Product | 8GHz |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Frequency | 8GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 8GHz |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AT-42070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
