Sign in to ask questions about the Broadcom ATF-13284 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-13284 technical specifications.
| Package Family Name | Module |
| Package/Case | Case 84 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 1.52 |
| Seated Plane Height (mm) | 1.52 |
| Package Diameter (mm) | 2.15 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom ATF-13284 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.