The ATF-13336 is a module type RF transistor with a 4-pin surface mount ceramic package. It has a seated plane height of 1.6mm and a package height of 1.45mm. The module is 2.54mm in length and width, and is made of ceramic material. It is suitable for surface mount applications.
Broadcom ATF-13336 technical specifications.
| Package Family Name | Module |
| Package/Case | Case 36 Micro-X |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.54 |
| Package Width (mm) | 2.54 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.6 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.