The ATF-21170 is a single dual source junction field-effect transistor with a maximum continuous drain current of 200mA and maximum power dissipation of 600mW. It operates over a temperature range of -65°C to 175°C. The device is packaged in a surface mount SMD module with a seated plane height of 0.99mm and dimensions of 1.78mm in length and width. It is designed for use in a variety of applications requiring a high level of performance and reliability.
Sign in to ask questions about the Broadcom ATF-21170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-21170 technical specifications.
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.78 |
| Package Width (mm) | 1.78 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 0.99 |
| Mounting | Surface Mount |
| Configuration | Single Dual Source |
| Maximum Drain Source Voltage | 7V |
| Maximum Gate Source Voltage | -4V |
| Maximum Continuous Drain Current | 200mA |
| Maximum Drain Gate Voltage | -8V |
| Maximum Power Dissipation | 600mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Cage Code | 50434 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom ATF-21170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.