
RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, 1.40 X 1.20 MM, 0.70 MM HEIGHT, MINIPAK-4
Broadcom ATF-331M4-BLK technical specifications.
| Package/Case | 0505 |
| Continuous Drain Current (ID) | 305mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| Frequency | 2GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | -5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 4V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-331M4-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.