
N-channel depletion mode RF FET transistor in a SOT-343 package, featuring a 4-pin gull-wing lead-frame SMT configuration with a tab. This surface-mount component operates with a maximum drain-source voltage of 5.5V and a continuous drain current of 0.145A, supporting frequencies from 450MHz to 10GHz. Maximum power dissipation is 725mW, with an operating temperature range of -65°C to 160°C.
Sign in to ask questions about the Broadcom ATF-34143-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-34143-TR1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-343 |
| Package/Case | SOT-343 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single Dual Source |
| Channel Mode | Depletion |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 5.5V |
| Maximum Continuous Drain Current | 0.145A |
| Minimum Frequency | 450MHz |
| Maximum Frequency | 10000MHz |
| Maximum Power Dissipation | 725mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 160°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ATF-34143-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.