
RF Small Signal Field-Effect Transistor, 1-Element, X Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN
Broadcom ATF-35143-BLK technical specifications.
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 80mA |
| Gate to Source Voltage (Vgs) | 5V |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Packaging | Bag |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
