
N-Channel RF Small Signal Field-Effect Transistor for L-Band applications. Features High Electron Mobility FET technology with a 2 GHz operating frequency and 18dB gain. Offers a low noise figure of 0.4dB and a maximum drain current of 80mA. Housed in a 4-pin SC-70 (SOT-343) surface mount package with tin-matte contact plating. Lead-free and RoHS compliant, operating from -65°C to 160°C.
Sign in to ask questions about the Broadcom ATF-35143-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-35143-BLKG technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| FET Technology | HIGH ELECTRON MOBILITY |
| Frequency | 2GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | -5V |
| Height | 1mm |
| Highest Frequency Band | X BAND |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Noise Figure | 0.4dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-35143-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.