Sign in to ask questions about the Broadcom ATF-35143-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-35143-TR1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-343 |
| Package/Case | SOT-343 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8541210095 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ATF-35143-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.