
This N-CHANNEL RF transistor features a voltage rating of 5.5V, a continuous drain current of 80mA, and an operating frequency of 2GHz. It is packaged in a SOT-343 case and is suitable for surface mount applications. The transistor has a maximum operating temperature of 160°C and a minimum operating temperature of -65°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Voltage (Vdss) | 5.5V |
| Frequency | 2GHz |
| Gain | 18dB |
| Gate to Source Voltage (Vgs) | -5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Noise Figure | 0.4dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |