
X-band RF small signal field-effect transistor featuring Gallium Arsenide (GaAs) technology and N-channel polarity. This high electron mobility FET offers a 12dB gain and a low 0.5dB noise figure, operating up to 12 GHz. Designed for surface mount applications, it utilizes a microstrip package with gold contact plating and supports a continuous drain current of 45mA with a drain-to-source voltage of 3V. The device operates across a wide temperature range from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Broadcom ATF-36077-STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-36077-STR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Continuous Drain Current (ID) | 45mA |
| Drain to Source Voltage (Vdss) | 3V |
| Frequency | 12GHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | -3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Nominal Supply Current | 10mA |
| Operating Frequency | 12 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 1.5V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-36077-STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
