
RF Small Signal Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 6 PIN
Sign in to ask questions about the Broadcom ATF-36163-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-36163-BLKG technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Voltage (Vdss) | 3V |
| Dual Supply Voltage | 3V |
| Frequency | 4GHz |
| Gain | 15.8dB |
| Gate to Source Voltage (Vgs) | -3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Nominal Vgs | -3V |
| Operating Frequency | 12 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Termination | SMD/SMT |
| Test Voltage | 2V |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-36163-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
