
The ATF-36163-TR1G is a surface mount RF transistor with a voltage rating of 3V and a continuous drain current of 40mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The transistor is packaged in a SOT-363 case and is available in quantities of 3000 per reel.
Sign in to ask questions about the Broadcom ATF-36163-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-36163-TR1G technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Voltage (Vdss) | 3V |
| Frequency | 4GHz |
| Gain | 15.8dB |
| Gate to Source Voltage (Vgs) | -3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Frequency | 12 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-36163-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
