
Surface mount RF small signal field-effect transistor, N-channel, Gallium Arsenide (GaAs) technology. Features a 1-element design operating in the X-band with a 2 GHz frequency. Delivers 16dB gain, 0.4dB noise figure, and 12dBm P1dB. Maximum drain current is 145mA with a drain-to-source voltage of 4.5V. Packaged in a 4-pin SC-70 (SOT-343) with matte tin contact plating, this lead-free and RoHS compliant component operates from -65°C to 160°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ATF-38143-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-38143-BLKG technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 145mA |
| Drain to Source Voltage (Vdss) | 4.5V |
| Frequency | 2GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | -4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Noise Figure | 0.4dB |
| Operating Frequency | 2 GHz |
| Operating Supply Voltage | 4.5V |
| P1dB | 12dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 118mA |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-38143-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
