RF Small Signal Field-Effect Transistor, 1-Element, X Band, Gallium Arsenide, N-Channel, High Electron Mobility FET, LEAD FREE, PLASTIC, SC-70, 4 PIN
Sign in to ask questions about the Broadcom ATF-38143-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-38143-TR2G technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 145mA |
| Drain to Source Voltage (Vdss) | 4.5V |
| Frequency | 2GHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | -4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 580mW |
| Mount | Surface Mount |
| Noise Figure | 0.4dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 2V |
| Voltage Rating | 4.5V |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-38143-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
