The ATF-50189-TR1 is a surface mount RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a continuous drain current of 1A and a drain to source voltage of 7V. The transistor is packaged in a SOT-89 package and is RoHS compliant. It has a maximum power dissipation of 2.25W and an operating frequency of 2 GHz.
Sign in to ask questions about the Broadcom ATF-50189-TR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-50189-TR1 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 7V |
| Frequency | 2GHz |
| Gain | 15.5dB |
| Gate to Source Voltage (Vgs) | 800mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.25W |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 4.5V |
| Voltage Rating | 7V |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-50189-TR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.