Broadcom ATF-501P8-TR1 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 7V |
| Frequency | 2GHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 800mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3.5W |
| Mount | Surface Mount |
| Noise Figure | 1dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.5W |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 4.5V |
| Voltage Rating | 7V |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-501P8-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.