
The ATF-511P8-TR2 is a surface mount RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 3W and is RoHS compliant. The transistor is packaged in a small outline R-PDSO-N8 package and is available in quantities of 10,000. It has a voltage rating of 7V and a DC rated voltage of 4.5V.
Broadcom ATF-511P8-TR2 technical specifications.
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 7V |
| Frequency | 2GHz |
| Gain | 14.8dB |
| Gate to Source Voltage (Vgs) | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Noise Figure | 1.4dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 4.5V |
| Voltage Rating | 7V |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
No datasheet is available for this part.
