Broadcom ATF-54143-TR1 technical specifications.
| Package/Case | SOT-343 |
| Frequency | 2GHz |
| Gain | 16.6dB |
| Lead Free | Contains Lead |
| Noise Figure | 0.5dB |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| RoHS Compliant | No |
| Test Voltage | 3V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ATF-54143-TR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
