
Surface mount RF small signal field-effect transistor featuring N-channel, Gallium Arsenide (GaAs) technology for C-band operation. This 4-pin SC-70 packaged device offers a 2 GHz operating frequency, 16.6 dB gain, and a low 0.5 dB noise figure. It supports a continuous drain current of 120mA and a drain-to-source voltage of 5V, with a maximum power dissipation of 725mW. Operating across a wide temperature range from -65°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom ATF-54143-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-54143-TR1G technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 2GHz |
| Gain | 16.6dB |
| Gate to Source Voltage (Vgs) | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 3V |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-54143-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
