The ATF-54143-TR2G is a surface mount N-channel RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 725mW and is RoHS compliant. The transistor is packaged in a SOT-343 package and is rated for 5V with a continuous drain current of 120mA.
Sign in to ask questions about the Broadcom ATF-54143-TR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ATF-54143-TR2G technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 2GHz |
| Gain | 16.6dB |
| Gate to Source Voltage (Vgs) | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 725mW |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 3V |
| Voltage Rating | 5V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-54143-TR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.