
The ATF-541M4-BLK is a surface mount N-CHANNEL RF transistor with a voltage rating of 5V and a continuous drain current of 120mA. It operates at a frequency of 2GHz and has a maximum power dissipation of 360mW. The device is packaged in a 0505 chip carrier and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Broadcom ATF-541M4-BLK technical specifications.
| Package/Case | 0505 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 2GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Technology | GAAS |
| Test Voltage | 3V |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.