Surface mount RF small signal field-effect transistor, N-channel, 1-element, C Band, silicon, High Electron Mobility FET technology. Features low noise amplifier type with a noise figure of 0.6dB and gain of 17.7dB at 2GHz. Operates across a frequency range up to 6GHz, with a drain to source voltage of 5V and continuous drain current of 100mA. Packaged in a 4-pin SC-70 (SOT-343) plastic package, this lead-free and RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Broadcom ATF-55143-BLKG technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SOT-343 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 5V |
| FET Technology | HIGH ELECTRON MOBILITY |
| Frequency | 2GHz |
| Gain | 17.7dB |
| Gate to Source Voltage (Vgs) | 1V |
| Height | 1mm |
| Highest Frequency Band | C BAND |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | N-CHANNEL |
| Power Dissipation | 270mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | GAAS |
| Test Voltage | 2.7V |
| Voltage Rating | 5V |
| DC Rated Voltage | 2.7V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ATF-55143-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
