
RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-343 |
| Frequency | 2GHz |
| Gain | 17.7dB |
| Noise Figure | 0.6dB |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Voltage | 2.7V |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
