
This N-CHANNEL RF transistor is designed for high-frequency applications, operating at a maximum frequency of 2 GHz and a maximum drain current of 100 mA. It features a voltage rating of 5V and a maximum power dissipation of 270mW. The device is packaged in a SOT-343 case and is suitable for surface mount applications. The operating temperature range is -65°C to 150°C, and the device is compliant with lead-free and RoHS regulations.
Broadcom ATF-55143-TR2G technical specifications.
| Package/Case | SOT-343 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 2GHz |
| Gain | 17.7dB |
| Gate to Source Voltage (Vgs) | 1V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Noise Figure | 0.6dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 270mW |
| RoHS Compliant | Yes |
| Technology | GAAS |
| Test Voltage | 2.7V |
| Voltage Rating | 5V |
| DC Rated Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.