
This N-CHANNEL RF transistor has a voltage rating of 5V and a continuous drain current of 100mA. It operates at a frequency of 2GHz and has a maximum power dissipation of 270mW. The device is packaged in a 0505 surface mount package and is RoHS compliant. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0505 |
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Voltage (Vdss) | 5V |
| Frequency | 2GHz |
| Gain | 17.5dB |
| Gate to Source Voltage (Vgs) | 1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Noise Figure | 0.5dB |
| Operating Frequency | 2 GHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Technology | GAAS |
| Test Voltage | 2.7V |
| Voltage Rating | 5V |
| RoHS | Compliant |
