RF Small Signal Field-Effect Transistor, 1-Element, C Band, Silicon, N-Channel, High Electron Mobility FET, PLASTIC, SC-70, 4 PIN
Broadcom ATF-58143-BLK technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Broadcom ATF-58143-BLK to view detailed technical specifications.
No datasheet is available for this part.