System-On-Chip (SoC) featuring a MIPS32 core operating at a maximum clock rate of 266 MHz. This surface-mount device is housed in a 324-pin BGA package with a plastic ball grid array construction, measuring 23 x 23 x 0.87 mm. It offers a typical operating supply voltage of 1.5 V and includes interfaces for Ethernet (2), I2S, IrDA, UART (4), and USB (1). The processing unit is a microprocessor with 32 programmable I/Os and a ROMLess program memory type.
Broadcom Au1000-266MCD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 0.87 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Au1000 |
| Device Core | MIPS32 |
| Maximum Clock Rate | 266MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 266MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Typical Operating Supply Voltage | 1.5V |
| Number of Programmable I/Os | 32 |
| Interface Type | Ethernet/I2S/IrDA/UART/USB |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| UART | 4 |
| USB | 1 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 2 |
| Programmability | No |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom Au1000-266MCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.