System-On-Chip (SoC) featuring a MIPS32 core operating at a maximum clock rate of 266 MHz. This surface-mount device is housed in a 324-pin BGA package with dimensions of 23 x 23 x 0.87 mm. It offers a typical operating supply voltage of 1.5 V and includes interfaces for Ethernet, I2S, IrDA, UART, and USB. The SoC provides 4 UART ports and 2 Ethernet ports, with 32 programmable I/Os.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom Au1000-266MCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 0.87 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Au1000 |
| Device Core | MIPS32 |
| Maximum Clock Rate | 266MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 266MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Typical Operating Supply Voltage | 1.5V |
| Number of Programmable I/Os | 32 |
| Interface Type | Ethernet/I2S/IrDA/UART/USB |
| SPI | 0 |
| I2C | 0 |
| I2S | 0 |
| UART | 4 |
| USB | 1 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 2 |
| Programmability | No |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom Au1000-266MCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.