Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom Au1000-266MCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 0.87 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Au1000 |
| Device Core | MIPS32 |
| Maximum Clock Rate | 266MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 266MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Typical Operating Supply Voltage | 1.5V |
| Number of Programmable I/Os | 32 |
| Interface Type | Ethernet/I2S/IrDA/UART/USB |
| Programmability | No |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom Au1000-266MCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.