Broadcom AU1100-333MBI BF technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 399 |
| PCB | 399 |
| Package Length (mm) | 17 |
| Package Width (mm) | 17 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Au1000 |
| Device Core | MIPS32 |
| Maximum Clock Rate | 333MHz |
| Program Memory Type | ROMLess |
| Maximum Speed | 333MHz |
| Type | System-On-Chip |
| Processing Unit | Microprocessor |
| Max Operating Supply Voltage | 1.3V |
| Number of Programmable I/Os | 48 |
| Interface Type | I2S/UART/USB |
| Programmability | No |
| Cage Code | 50434 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AU1100-333MBI BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.