Broadcom Au1500 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 424 |
| PCB | 424 |
| Package Length (mm) | 19 |
| Package Width (mm) | 19 |
| Package Height (mm) | 0.97 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 50434 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Broadcom Au1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.