
RF Amplifier, SOT-363 package, offering 19.6dB gain and a 3.2dB noise figure. Operates from 0MHz to 6GHz with a 1-channel, bipolar design. Features a maximum supply voltage of 5V and a maximum power dissipation of 284mW. Surface mountable with tin, matte contact plating, this RoHS compliant component operates within a -65°C to 85°C temperature range.
Sign in to ask questions about the Broadcom AVT-51663-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AVT-51663-BLKG technical specifications.
| Package/Case | SOT-363 |
| Contact Plating | Tin, Matte |
| Gain | 19.6dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 284mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 3.2dB |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 36mA |
| P1dB | 12.9dBm |
| Package Quantity | 100 |
| Packaging | Strip |
| Power Dissipation | 284mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AVT-51663-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.