
Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT 363, SC-70, 6 PIN
Sign in to ask questions about the Broadcom AVT-51663-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AVT-51663-TR1G technical specifications.
| Package/Case | SOT-363 |
| Gain | 19.6dB |
| Max Frequency | 6GHz |
| Min Frequency | 0Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 284mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 3.2dB |
| Number of Channels | 1 |
| Operating Supply Current | 36mA |
| P1dB | 12.9dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 284mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 36.4mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AVT-51663-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
