
The AVT-52663-BLKG is a single-channel MMIC amplifier with a typical output power range of 15 to 20 and a maximum operating frequency of 6000 MHz. It features a typical 3dB bandwidth of 5000 MHz and a typical power gain of 15.5 at 2000 MHz. The device is packaged in a SOT-363 lead-frame SMT package with a 6-pin count and is designed for surface mount applications. It operates over a temperature range of -40 to 85°C.
Sign in to ask questions about the Broadcom AVT-52663-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AVT-52663-BLKG technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical 3dB Bandwidth | 5000MHz |
| Typical Power Gain | 15.5@2000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AVT-52663-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.