
The AVT-52663-TR1G is a surface mount, lead-frame SMT MMIC amplifier with a small outline transistor package. It has a 6-pin count and a maximum package length of 2.25mm. The amplifier operates over a temperature range of -40 to 85 degrees Celsius and has a typical output power range of 15 to 20. It is designed for use in RF applications and has a typical 3dB bandwidth of 5000 and a typical power gain of 15.5 at 2000MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AVT-52663-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-26 |
| Package/Case | SOT-363 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | MMIC Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 15 to 20dBm |
| Maximum Operating Frequency | 6000MHz |
| Typical 3dB Bandwidth | 5000MHz |
| Typical Power Gain | 15.5@2000MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom AVT-52663-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.