
Surface mount RF amplifier IC operating from 0MHz to 6GHz, featuring 19.5dB gain at 2GHz. This single-channel amplifier offers a 3.2dB noise figure and 15.1dBm P1dB, with a maximum supply voltage of 5V and 48mA operating current. Packaged in a compact SOT-363 (SC-70) 6-pin plastic housing, it supports a wide temperature range of -65°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Gain | 19.5dB |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 327mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 3.2dB |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz |
| Operating Supply Current | 48mA |
| P1dB | 15.1dBm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 327mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 48mA |
| Test Frequency | 2GHz |
| Width | 1.35mm |
| RoHS | Compliant |
