
Surface mount RF amplifier with a frequency range of 50MHz to 6GHz. Features 17.1dB gain at 2GHz, 4.1dB noise figure, and 17.4dBm P1dB. Operates from a 5V supply with 58mA current consumption and 430mW power dissipation. Packaged in a SOT-89, 3-pin plastic housing with tin, matte contact plating. RoHS compliant, operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Broadcom AVT-54689-BLKG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom AVT-54689-BLKG technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Gain | 17.1dB |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 4.1dB |
| Number of Channels | 1 |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| P1dB | 17.4dBm |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Power Dissipation | 430mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 58mA |
| Test Frequency | 2GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AVT-54689-BLKG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
