
Surface mount RF amplifier operating from 50 MHz to 6 GHz. Features a 17.1dB gain at 2GHz, 4.1dB noise figure, and 17.4dBm P1dB. This bipolar amplifier is housed in a SOT-89-3 package with tin, matte contact plating. It operates with a 5V supply voltage and 58mA supply current, with a maximum power dissipation of 430mW. Suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom AVT-54689-TR1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-89-3 |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Gain | 17.1dB |
| Max Frequency | 6GHz |
| Min Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 4.1dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 6 GHz |
| Operating Supply Current | 58mA |
| Operating Supply Voltage | 5V |
| P1dB | 17.4dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 58mA |
| Test Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AVT-54689-TR1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
