
Surface mount RF amplifier with a frequency range of 50MHz to 6GHz. Features 17.2dB gain at 2GHz, a 4.3dB noise figure, and 19.5dBm P1dB. Operates from a 5V supply with 75mA current consumption and a maximum power dissipation of 550mW. Housed in a SOT-89 package with tin, matte contact plating, and a 3-pin configuration. Operating temperature range is -40°C to 85°C.
Broadcom AVT-55689-BLKG technical specifications.
| Package/Case | SOT-89 |
| Contact Plating | Tin, Matte |
| Frequency | 6GHz |
| Gain | 17.2dB |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Noise Figure | 4.3dB |
| Number of Channels | 1 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 5V |
| P1dB | 19.5dBm |
| Package Quantity | 100 |
| Packaging | Bag |
| Power Dissipation | 550mW |
| Power Supply | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Test Frequency | 2GHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AVT-55689-BLKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.