Broadcom BCM2133 technical specifications.
| Number of Terminals | 302 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B302 |
| Pin Count | 302 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 1.8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.