Broadcom BCM3450IMLG technical specifications.
| Terminal Position | UNSPECIFIED |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom BCM3450IMLG to view detailed technical specifications.
No datasheet is available for this part.