The BCM4330FKWBG is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has 225 terminals positioned on the bottom and is packaged in a 225-pin BGA. The IC operates at a nominal supply voltage of 1.2V and has a temperature grade of OTHER. Its dimensions are 4.89mm in width and 5.33mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B225 |
| Width | 4.89 |
| Length | 5.33 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |