Broadcom BCM5221A4KMLG technical specifications.
| Pin Count | 48 |
| PCB | 48 |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 100Mbps |
| PHY Line Side Interface | No |
| JTAG Support | Yes |
| Standard Supported | 10/100BASE-TX/FX |
| Typical Data Rate | 10/100Mbps |
| Integrated CDR | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Ethernet Interface Type | MII/RMII |
| Ethernet Speed | 10Mbps/100Mbps |
| Overhead Octet Support | No |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A991.b.1 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom BCM5221A4KMLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.